Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z231

Enclosure, Box-lid, Aluminum, Die Cast, Natural, 7.88X9.05X4.43 in, IP65, 1590Z Series
$ 121.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z231.

Master Electronics

Datasheet1 page10 years ago

Farnell

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1590Z162
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,10.24X6.25X3.54 IN, IP65,1590Z SERIES
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Hammond1590Z160
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,6.3X6.3X3.55 IN, IP65,1590Z SERIES
Hammond1414N4ALI
ENCLOSURE, JUNCTION BOX, ALUMINUM, NEMA 4X, 10 X 8 X 4, LIFT OFF COVER
Bud IndustriesCN-5713
Die Cast Aluminum Enclosure CN-5713, Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In)
Bud IndustriesANS-3827
ENCLOSURE, NEMA4X, IP67,DIECAST ALUM, EMI/RFI, RECESSEDLID, NATURAL,7.87X5.91X1.1,AN

Descriptions

Descriptions of Hammond 1590Z231 provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,7.88X9.05X4.43 IN, IP65,1590Z SERIES
Hammond 9.05 x 7.88 x 3.63 Thick Wall Diecast Aluminum NEMA 4x Natural Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.
Enclosure Material = Die-Cast Aluminium / Enclosure Type = Heavy Duty / Enclosure Type = Watertight / IP Rating = IP66 / Nema Rating = 4X / External Length mm = 230 / External Width mm = 200 / External Height mm = 112 / Internal Length mm = 188.33 / Internal Width mm = 218.02 / Internal Height mm = 101.5 / Enclosure Colour = Natural / Standards Met = UL Listed / Series = 1590

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM