Bud Industries SFA-1833

Electronics Enclosure Accessories, Surface Shield Panels SFA-Series
$ 15.675

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SFA-1833.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page12 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-4.83%

Supply Chain

Introduction Date2013-07-26

Related Parts

Hammond 3U FLAT ALUMINUM RACK PANEL Part Number PBPA19005UNF [UPC 62398059750 ]
Bud IndustriesBPA-1517
RACK, ACCESSORY, CHASSIS, BOTTOM PLATE, ALUMINUM, FITS 7.0WX17.0L
Bud IndustriesBPA-1515
Aluminum Enclosure with Mounting Flanges AN-2851-A, Aluminum Enclosure with Mounting Flanges (2.5 X 2.3 X 1.4 In)
Bud IndustriesBPA-1516
PLATE, BOTTOM, AC-411, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL

Descriptions

Descriptions of Bud Industries SFA-1833 provided by its distributors.

Electronics Enclosure Accessories, Surface Shield Panels SFA-Series
Aluminum Enclosure with Mounting Flanges AN-2821-A, Aluminum Enclosure with Mounting Flanges (6.9 X 3.2 X 2.4 In)
PANEL, RACK, 19 IN., 5.25 IN., ALUMINUM, NATURAL, 0.125 IN., 4
BUD PANEL_ SUR-SHIELD 1/8 ALUM. Item Number : SFA-1833
Steel/Aluminum Panels 19 X 5.25 PANEL
PANEL SURFACE SHIELD ALUM .12"
Panel, Cabinet Rack 5.25X19In Aluminum Alloy; Material Del Panel:Aluminium Alloy; Color De La Carcaza:Interminado; Para Usar Con:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures; Altura Externa - Imperial:5.25" |Bud Industries SFA-1833

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFA1833