Bud Industries BPA-1515

Aluminum Enclosure with Mounting Flanges AN-2851-A, Aluminum Enclosure with Mounting Flanges (2.5 X 2.3 X 1.4 In)
$ 11.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BPA-1515.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet102 pages10 years ago

DigiKey

Inventory History

3 month trend:
-4.35%

Supply Chain

Introduction Date2013-06-18

Related Parts

Bud IndustriesBPA-1517
RACK, ACCESSORY, CHASSIS, BOTTOM PLATE, ALUMINUM, FITS 7.0WX17.0L
Bud IndustriesBPA-1513
PLATE, BOTTOM, AC-1413, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1595
PLATE, BOTTOM, AC-408, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL

Descriptions

Descriptions of Bud Industries BPA-1515 provided by its distributors.

Aluminum Enclosure with Mounting Flanges AN-2851-A, Aluminum Enclosure with Mounting Flanges (2.5 X 2.3 X 1.4 In)
RACK, ACCESSORY, CHASSIS, BOTTOM PLATE, ALUMINUM, FITS 6.0WX17.0L
BUD BOTTOM PLATE_ ALUM 6.0 X 17.0 Item Number : BPA-1515
Enclosures, Boxes, & Cases Chassis Bottom Plate 6x17
Chassis Bottom Plate 17 x 6 Inches
Chassis Bottom Plate; Tipo De Accesorio:Chassis Bottom Plate; Para Usar Con:Ac-433 Aluminum Chassis; Anchura Externa:16.812"; Color De La Carcaza:Interminado; Envolvente, Material:Aluminio; Espesor De Pared:0.04" |Bud Industries BPA-1515
Chassis Bottom Plate; For Use With:AC-43; Chassis Bottom Plate; For Use With:AC-433 Aluminum Chassis; Body Color:Unfinished; Body Material:Aluminum; Enclosure Material:Aluminium; External Depth:5.812"; External Width:16.812"; Leaded Process Compatible:No

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA-1515.
  • BPA1515