Bud Industries BPA-1517

Rack, Accessory, Chassis, Bottom Plate, Aluminum, Fits 7.0WX17.0L
$ 9.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BPA-1517.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet102 pages10 years ago

DigiKey

Inventory History

3 month trend:
-9.73%

Related Parts

Bud IndustriesBPA-1595
PLATE, BOTTOM, AC-408, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1596
PLATE, BOTTOM, AC-409, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1516
PLATE, BOTTOM, AC-411, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL

Descriptions

Descriptions of Bud Industries BPA-1517 provided by its distributors.

RACK, ACCESSORY, CHASSIS, BOTTOM PLATE, ALUMINUM, FITS 7.0WX17.0L
CHASSIS BOTTOM PLATE; Plate Type: Bottom; Plate Material: Aluminum; Plate Color: Natural; For Use With: AC-423, AC-1416 Aluminum Chassis; External Depth - Metric: 173mm; External Width - Metric: 427mm; Exte 06M4470
Chassis Bottom Plate; Tipo De Accesorio:Chassis Bottom Plate; Para Usar Con:Ac-423, Ac-1416 Aluminum Chassis; Anchura Externa:16.812"; Color De La Carcaza:Interminado; Envolvente, Material:Aluminio; Espesor De Pared:0.04" |Bud Industries BPA-1517

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA-1517.
  • BPA1517