Bud Industries SA-1775-MG

Rack Mount Aluminum Chassis RM-14214, Rack Mount Aluminum Chassis (8.8 X 19 X 17.1 In)
$ 82.24
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SA-1775-MG.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSA-1749-MG
Enclosure Fold Down Shelf Steel Metallic Gray Black Texture 17.62inx10.00in
Bud IndustriesSA-1748-MG
Equipment Shelf 17.62 in. W x 5.22 in. H x 10.00 in. D Steel Metallic Gray
SHELF, FIXED, STEEL, 24 IN., 26 IN., RUGGED TEXTURED POWDER PAINT
SHELF, FIXED, STEEL, 24 IN., 31 IN., RUGGED TEXTURED POWDER PAINT
rack - fixed vented shelf
Bud IndustriesRR-1248-MG
Bud Industries RR-1248-MG 19" Table Top Rack, Metallic Gray, 24x20.4x12 in, RR Series

Descriptions

Descriptions of Bud Industries SA-1775-MG provided by its distributors.

Rack Mount Aluminum Chassis RM-14214, Rack Mount Aluminum Chassis (8.8 X 19 X 17.1 In)
KEYBOARD & MOUSE SHELF, 1.875IN, STEEL; Rack U Height: 3U; External Width - Metric: 483mm; External Depth - Metric: 483mm; For Use With: Keyboard and mouse; External Width - Imperial: 19"; External Depth - Imperial: 19"; Product Range: -
Keyboard & Mouse Shelf, 1.875In, Steel; Para Usar Con:Keyboard And Mouse; Altura En Unidades Rack (U):3U; Anchura Externa - Imperial:19"; Anchura Externa - Métrico:483Mm; Profundidad Externa - Imperial:19"; Anchura Externa:19" |Bud Industries SA-1775-MG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA-1775-MG.
  • SA1775MG