Bud Industries RR-1249-MG

Bud Industries RR-1249-MG 19" Table Top Rack, Metallic Gray, 31x20.4x12 in, RR Series
$ 157.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RR-1249-MG.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Bud IndustriesSA-1749-MG
SHELF, RACK, 19 IN., 150 LBS. (MAX.), STEEL, 16 GA., 5.218 IN., METALLIC GRAY
Bud IndustriesSA-1719-GT
BUD SHELF ASSEMBLY-16.0X22.0 Item Number : SA-1719-GT
Hammond5-525DCG1
HAMND 5-525DCG1 Enclosures > Enclosures Box
Hammond 11U FLAT ALUMINUM RACK PANEL Part Number PBPA19019GY2 [UPC 62398052516 ]
Hammond 12U FLAT ALUMINUM RACK PANEL Part Number PBPA19021GY2 [UPC 62398052517 ]

Descriptions

Descriptions of Bud Industries RR-1249-MG provided by its distributors.

Bud Industries RR-1249-MG 19" Table Top Rack, Metallic Gray, 31x20.4x12 in, RR Series
Table Top Relay Rack, 28In, Steel; Envolvente, Material:Acero; Color De La Carcaza:Gris; Altura Externa - Imperial:31"; Altura Externa - Métrico:787Mm; Anchura Externa - Imperial:19"; Anchura Externa - Métrico:483Mm; Peso:16.75Lb |Bud Industries RR-1249-MG
TABLE TOP RELAY RACK, 28IN, STEEL; Enclo; TABLE TOP RELAY RACK, 28IN, STEEL; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:31"; External Width - Imperial:19"; External Height:31"; External Width:19"; Internal Height:28"; Panel Space Height:28"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR-1249-MG.
  • RR1249MG