Bud Industries RL-7766

Extruded Aluminum Enclosure EXT-9162, Extruded Aluminum Enclosure (0.4 X 2.2 X 3.9 In)
$ 5.744
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RL-7766.

JRH Electronics

Datasheet1 page12 years ago

Sager Electronics

Farnell

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

HammondCSKO664
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 6X6X4, NEMA 1
HammondCS444
ENCLOSURE, JUNCTION BOX, MILD STEEL, 4X4X4, NEMA 1, NO KNOCKOUTS
Bud IndustriesJB-3950
Enclosure 4.00 in. H x 4.00 in. W x 3.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJB-3951
Enclosure 4.00 in. H x 4.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJB-3951-KO
Enclosure 4.00 in. H x 4.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Hammond1591VSGY
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, light gray (RAL 7035), IP54, 1591VSGY

Descriptions

Descriptions of Bud Industries RL-7766 provided by its distributors.

Extruded Aluminum Enclosure EXT-9162, Extruded Aluminum Enclosure (0.4 X 2.2 X 3.9 In)
Leveler; Tipo De Accesorio:Stem Leveler; Para Usar Con:Economizer And Classic Ii Cabinet Racks; Altura Externa:4"; Material Del Cuerpo:Rubber |Bud Industries RL-7766
Leveler; Accessory Type:Stem Leveler; Fo; Leveler; Accessory Type:Stem Leveler; For Use With:Economizer and Classic II Cabinet Racks; Body Material:Rubber; External Height:4"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL-7766.
  • RL7766