Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond CSKO664

Enclosure, Junction Box, Steel, Gray, Knockouts, 6X6X4, Nema 1
$ 11.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CSKO664.

element14 APAC

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Farnell

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.57%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HammondCSKO663
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 6X6X3, NEMA 1
HammondCS666
Enclosure Junction Box; Mild Steel; HxWxD: 6 x 6 x 6 in.
HammondCSKO864
Enclosure, Junction Box, Steel, Gray; En |Hammond CSKO864
Bud IndustriesJB-3950
Enclosure 4.00 in. H x 4.00 in. W x 3.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJB-3955
Pull - Junction Enclosure Steel Screw-On Cover 6.00 x 6.00 x 4.00
Bud IndustriesJB-3954-KO
Enclosure 6.00 in. H x 6.00 in. W x 3.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge

Descriptions

Descriptions of Hammond CSKO664 provided by its distributors.

ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 6X6X4, NEMA 1
Junction Box; Mild Steel; NEMA Type 1; KOs; HxWxD: 6 x 6 x 4 in.
N1 Screw Cover w/KO's - 6 x 6 x 4 - Steel/Gray SCREW COVER W/KO'S 6X6X4 (6 x 6 x 4) Hammond PN CSKO664 : UPC [623980360591]
Enclosure, 6in.Hx6in.Wx4in.D, NEMA 1,
Screws Junction Box, 6 in H, 4 in D, 6 in W, 1, Steel
electrical enclosure - commerical
Gray Mild Steel Wall Mount Junction Box

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM