Hammond 1591VSGY

Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
$ 6.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591VSGY.

TME

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-19.62%

Supply Chain

Introduction Date2020-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591VGY
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, light gray (RAL 7035), IP54, 1591VGY
Hammond1591VFLGY
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, light gray (RAL 7035), IP54, 1591VFLGY
Hammond1591VF2SGY
Enclosure Plastic 4.72 x 4.72 x 3.7 Inch Light Gray Bottom Flange General Purpose ABS
Bud IndustriesPN-1337-DG
Bud Industries PN-1337-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x3.5 in, PN Series
Bud IndustriesPTH-11811-G
ENCLOSURE, HINGED, PANELMOUNT, ABS, UL 94 HB, GRAY,3.58X4.8X1.77IN, PLASTIBOX STYLE K
Bud IndustriesPN-1328-MB
Enclosure 4.53 in. H x 3.54 in. W x 3.15 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray

Descriptions

Descriptions of Hammond 1591VSGY provided by its distributors.

Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Enclosure Plastic 4.72 x 4.72 x 3.7 Inch Light Gray
enclosure - plastic GPABS ENCLOSURE (4.72 x 4.72 x 3.7) Hammond PN 1591VSGY : UPC [623980137285] Color: Light Gray
ENCLOSURES, MULTIPURPOSE PLASTIC 3.5X4.7X4.7 GRAY
BOX PLAS GRAY 4.724"L X 4.724"W
ENCLOSURE, ABS, GREY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 94mm; External Width - Metric: 120mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Ext

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM