Bud Industries PTX-25342-P

Enclosure Internal Panel Plastic Gray 9.76 in. H x 9.76 in. W Panel PTS Series Enclosure
$ 5.104
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-25342-P.

Master Electronics

Datasheet1 page6 years ago

Sager Electronics

X-ON

Inventory History

3 month trend:
-70.49%

Related Parts

Bud IndustriesPTX-25340-P
Electrical Enclosure Accessories Plastic Internal Panel 9.76 x 6.25
Bud IndustriesPTX-11057-P
INTERNAL PANEL, ABS INTERNAL PANEL FOR PTQ-11057, PTQ SERIES
Bud IndustriesPTX-11048-P
INTERNAL PANEL, ABS INTERNAL PANEL FOR PTQ-11048, PTQ SERIES
Hammond1591FEGY
1591E FLANGE GREY Hammond PN 1591FEGY : UPC [623980012285] Color: Light Gray
Hammond1591FHGY
1591H FLANGE GREY Hammond PN 1591FHGY : UPC [623980012346] Color: Light Gray
Hammond1591FDGY
FLANGE KIT FOR USE WITH GREY 1591D, 1591DS OR 1591XXD | Hammond Manufacturing 1591FDGY

Descriptions

Descriptions of Bud Industries PTX-25342-P provided by its distributors.

Enclosure Internal Panel Plastic Gray 9.76 in. H x 9.76 in. W Panel PTS Series Enclosure
INTERNAL MOUNTING PLATE, PLASTIC, PTS-25342, PTS-25342-C, PTX SERIES
BUD INTERNAL PANEL_ PLASTIC Item Number : PTX-25342-P
INTERNAL PANEL_ PLASTIC(9.76X9.76X0.12)
Enclosure Panel, 9.76"x9.76", Plastic; Panel Type:Inner Panel; Panel Material:Plastic; Body Color:-; For Use With:Bud Industries Pts-25342 & Pts-25342-C Nema Box Enclosures; External Height - Metric:247.9Mm; Product Range:- Rohs Compliant: Yes |Bud Industries PTX-25342-P

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX25342P