Bud Industries PTX-25323

Internal Mounting Plate, Steel, PTS-25323, PTS-25323-C, Ptx Series
$ 2.472
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-25323.

Sager Electronics

Datasheet1 page6 years ago
Datasheet1 page6 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesBPA-1589
PLATE, BOTTOM, AC-402, AC-429, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., 2 OZ.
Bud IndustriesBPA-1592
Plastibox Style A Gray PT-11372-G, Plastibox Style A Gray (2.5 X 2.3 X 3.6 In)
Bud IndustriesPTX-11048
Panel, Steel, Zinc, 182.9mm Product Length, 135.4mm Product Depth, 10.4mm Product Height
Keystone7602
Ø0.375 (9.5 mm) Steel Nickel Plated 6 Prong Spring Retention Hole Plug"
Keystone7605
HOLE PLUG, STEEL, 0.750 IN., 12, 0.921 IN., 0.296 IN., 0.062 IN. TO 0.093 IN.
Keystone7603
HOLE PLUG, STEEL, 0.500 IN., 8, 0.656 IN., 0.281 IN., 0.031 IN. TO 0.062 IN.

Descriptions

Descriptions of Bud Industries PTX-25323 provided by its distributors.

INTERNAL MOUNTING PLATE, STEEL, PTS-25323, PTS-25323-C, PTX SERIES
IP68 NEMA 6P Box with Clear Cover PN-1328-AC, IP68 NEMA 6P Box with Clear Cover (4.5 X 3.5 X 3.2 In)
BUD INTERNAL PANEL_ STEEL Item Number : PTX-25323
INTERNAL PANEL_ STEEL(6.54X2.64X0.06)
Enclosure Panel, 2.56"x6.5", Steel; Panel Type:Inner Panel; Panel Material:Steel; Body Color:-; For Use With:Bud Industries Pts-25323 & Pts-25323-C Nema Box Enclosures; External Height - Metric:65Mm; External Width - Metric:165Mm Rohs Compliant: Yes |Bud Industries PTX-25323

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX25323