Keystone 7603

Hole Plug 0.5 in. Dia Mounting Hole 0.062 in. T Max. Panel 0.281 in. Plug Steel
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7603.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Bud IndustriesHH-3450-C
Battery Contact Kit (1) Positive (1) Negative Contact Spring Coil Steel Contact AA Cell
Bud IndustriesHH-3442-C
BUD BATTERY CONTACT KIT_AA_GRABBER Item Number : HH-3442-C

Descriptions

Descriptions of Keystone 7603 provided by its distributors.

Hole Plug 0.5 in. Dia Mounting Hole 0.062 in. T Max. Panel 0.281 in. Plug Steel
HOLE PLUG, STEEL, 0.5IN; Plug Hole Dia - Imperial: 0.5"; Plug Hole Dia - Metric: 12.7mm; IP Rating: -; NEMA Rating: -; Product Range: -; Contact Plating: Nickel Plated Contacts; Enclosure Material: Steel; Ex 97H6363
Hole Plug, Steel, 0.5In; Diámetro Del Agujero Del Conector - Imperial:0.5"; Diámetro Del Agujero De Conector - Métrico:12.7Mm; Ip:Not Rated; Clasificación Nema:Not Rated; Altura Externa:0.281"; Altura Interna:.078" |Keystone 7603

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO