Bud Industries BPA-1592

Plastibox Style A Gray PT-11372-G, Plastibox Style A Gray (2.5 X 2.3 X 3.6 In)
$ 6.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BPA-1592.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet102 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.66%

Supply Chain

Introduction Date2013-06-18

Related Parts

Bud IndustriesBPA-1589
Bud BPA-1589 Chassis Bottom Plate Aluminum Natural 4.81 in. H x 6.81 in. W
Bud IndustriesBPA-1593
PLATE, BOTTOM, AC-406, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1594
Minibox Small Metal Box Gray CU-2106-B, Minibox Small Metal Box Gray (5.3 X 3 X 2.1 In)
Hammond1434-12
Bottom Plate for Aluminum Chassis Aluminum Chassis Cover 7 X 5
Hammond1434-54
Enclosures, Boxes, & Cases OPT BOTTOM PLATE FOR 1444-542 CHASSIS
Hammond1434-10
BOTTOM PLATE,1444-9 AND 14; Accessory Type:Bottom Plate; SVHC:No SVHC (18-Jun-2012)

Descriptions

Descriptions of Bud Industries BPA-1592 provided by its distributors.

Plastibox Style A Gray PT-11372-G, Plastibox Style A Gray (2.5 X 2.3 X 3.6 In)
Bud BPA-1592 Chassis Bottom Plate Aluminum Natural 6.81 in. H x 6.81 in. W
PLATE, BOTTOM, AC-405, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
BUD BOTTOM PLATE_ ALUM 7.0 X 7.0 Item Number : BPA-1592
Mini-Boxes/Chassis BOTTOM PLATE 7x7
Chassis Bottom Plate 17 x 6 Inches
ER - Plate, Bottom; AC-405; Al
RS APAC
CHASS BOT PLATE ALUM 7 X 7 NAT
CHASSIS BOTTOM PLATE; Plate Type: Bottom; Plate Material: Aluminium; Plate Color: Natural; For Use With: AC-405 Aluminum Chassis; External Depth - Metric: 172.974mm; External Width - Metric: 172.974mm; External Height - Metric: 0.006mm
Chassis Bottom Plate; Tipo De Accesorio:Chassis Bottom Plate; Para Usar Con:Ac-405 Aluminum Chassis; Anchura Externa:6.812"; Color De La Carcaza:Interminado; Envolvente, Material:Aluminio; Espesor De Pared:0.04" |Bud Industries BPA-1592

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA-1592.
  • BPA1592