Bud Industries PTX-25315-P

Internal Mounting Plate, Plastic, PTS-25315, PTS-25315-C, Ptx Series
$ 1.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-25315-P.

Electro Sonic

Datasheet1 page8 years ago

Sager Electronics

Related Parts

Bud IndustriesPTX-11046-P
INTERNAL PANEL, ABS INTERNAL PANEL FOR PTQ-11046, PTQ SERIES
Bud IndustriesPTX-25317-P
Enclosure Internal Panel Plastic Gray 2.56 in. H x 5.98 in. W Panel PTS Series Enclosure
Bud IndustriesPTX-25323-P
Enclosure Internal Panel Plastic Gray 2.56 in. H x 6.50 in. W Panel PTS Series Enclosure
Hammond1591FLGY
1591L/M FLANGE GREY Hammond PN 1591FLGY : UPC [623980012353] Color: Light Gray
Hammond1591FCGY
1591C FLANGE GREY Hammond PN 1591FCGY : UPC [623980012209] Color: Light Gray
Hammond1591FTGY
FLANGE ABS 5.8X3.0X0.1 GREY | Hammond Manufacturing 1591FTGY

Descriptions

Descriptions of Bud Industries PTX-25315-P provided by its distributors.

INTERNAL MOUNTING PLATE, PLASTIC, PTS-25315, PTS-25315-C, PTX SERIES
INTERNAL PANEL, PLASTIC
Enclosure Panel, 5.28"x5.28", Plastic; Panel Type:Inner Panel; Panel Material:Plastic; Body Color:-; For Use With:Bud Industries Pts-25315 & Pts-25315-C Nema Box Enclosures; External Height - Metric:134.1Mm; Product Range:- Rohs Compliant: Yes |Bud Industries PTX-25315-P

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX25315P