Bud Industries PTX-25323-P

Enclosure Internal Panel Plastic Gray 2.56 in. H x 6.50 in. W Panel PTS Series Enclosure
$ 1.624
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-25323-P.

Sager Electronics

Datasheet1 page6 years ago
Datasheet1 page6 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPTX-11046-P
INTERNAL PANEL, ABS INTERNAL PANEL FOR PTQ-11046, PTQ SERIES
Bud IndustriesPTX-25317-P
Enclosure Internal Panel Plastic Gray 2.56 in. H x 5.98 in. W Panel PTS Series Enclosure
Bud IndustriesNBX-10976-PL
ENCLOSURE;ACCESSORY;PLASTIC PANEL FOR BUD NB SERIES;2.56X4.55
Hammond1591FCGY
1591C FLANGE GREY Hammond PN 1591FCGY : UPC [623980012209] Color: Light Gray
Hammond1591FTGY
FLANGE ABS 5.8X3.0X0.1 GREY | Hammond Manufacturing 1591FTGY
Hammond1591FHGY
1591H FLANGE GREY Hammond PN 1591FHGY : UPC [623980012346] Color: Light Gray

Descriptions

Descriptions of Bud Industries PTX-25323-P provided by its distributors.

Enclosure Internal Panel Plastic Gray 2.56 in. H x 6.50 in. W Panel PTS Series Enclosure
INTERNAL MOUNTING PLATE, PLASTIC, PTS-25323, PTS-25323-C, PTX SERIES
BUD INTERNAL PANEL_ PLASTIC Item Number : PTX-25323-P
INTERNAL PANEL_ PLASTIC(6.50X2.56X0.12)
Enclosure Panel, 2.56"x6.5", Plastic; Panel Type:Inner Panel; Panel Material:Plastic; Body Color:-; For Use With:Bud Industries Pts-25323 & Pts-25323-C Nema Box Enclosures; External Height - Metric:65Mm; External Width - Metric:165Mmrohs Compliant: Yes |Bud Industries PTX-25323-P

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX25323P