Bud Industries PTX-25304-P

Enclosure Internal Panel Plastic Gray 3.46 in. H x 3.50 in. W Panel PTS Series Enclosure
$ 1.451
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-25304-P.

Sager Electronics

Datasheet1 page5 years ago
Datasheet1 page6 years ago

Electro Sonic

X-ON

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesNBX-10975-PL
ENCLOSURE;ACCESSORY;PLASTIC PANEL FOR BUD NB SERIES;2.56X3.56
Bud IndustriesNBX-10976-PL
ENCLOSURE;ACCESSORY;PLASTIC PANEL FOR BUD NB SERIES;2.56X4.55
Bud IndustriesPTX-25312-P
Enclosure Internal Panel Plastic Gray 2.56 in. H x 4.53 in. W Panel PTS Series Enclosure
Hammond1551KGY
ABS miniature enclosure, (L x W x H) 80 x 40 x 20 mm, light gray (RAL 7035), IP54, 1551KGY
Hammond1551KFLGY
ABS miniature enclosure, (L x W x H) 80 x 40 x 20 mm, light gray (RAL 7035), IP54, 1551KFLGY
Hammond1551LGY
ABS miniature enclosure, (L x W x H) 80 x 40 x 15 mm, light gray (RAL 7035), IP54, 1551LGY

Descriptions

Descriptions of Bud Industries PTX-25304-P provided by its distributors.

Enclosure Internal Panel Plastic Gray 3.46 in. H x 3.50 in. W Panel PTS Series Enclosure
INTERNAL MOUNTING PLATE, PLASTIC, PTS-25304, PTS-25304-C, PTX SERIES
BUD INTERNAL PANEL_ PLASTIC Item Number : PTX-25304-P
INTERNAL PANEL_ PLASTIC(3.19X3.19X0.12)
Enclosure Panel, 3.46"x3.5", Plastic; Panel Type:Inner Panel; Panel Material:Plastic; Body Color:-; For Use With:Bud Industries Pts-25304 & Pts-25304-C Nema Box Enclosures; External Height - Metric:87.9Mm; Product Range:- Rohs Compliant: Yes |Bud Industries PTX-25304-P

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX25304P