What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1551KFLGY

Enclosure, Flanged, Panel Mount, Abs, UL94HB, Gray, 3.15X1.58X0.79 in, 1551 Series

$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551KFLGY.

HQonline

Datasheet1 page15 years ago

Master Electronics

Burklin Elektronik

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.16%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code9801.00.10.98
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1551KRGY
Hammond 1551KRGY Plastic Enclosure 80 x 40 x 20mm Grey with Key Ring Kit
Hammond1551KGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1551PFLGY
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,1.58X1.58X0.79 IN,1551 SERIES
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1901-LG
Bud Industries PI-1901-LG Electronic Enclosure, Light Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1900
Bud Industries PI-1900 Electronic Enclosure, ABS Plastic, Dark Gray, 0.6x2x3.5 in, PI Series

Descriptions

Descriptions of Hammond 1551KFLGY provided by its distributors.

ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,3.15X1.58X0.79 IN,1551 SERIES
grey plastic enclosure with flanged lid 80 X 40 X 20MM GY FLANGED LID (3.15 x 1.58 x 0.79) Hammond PN 1551KFLGY : UPC [623980583358] Color: Light Gray
BOX, ABS, FLANGED, GREY; Enclosure Type: PCB Box; Enclosure Material: ABS; External Height - Metric: 80mm; External Width - Metric: 40mm; External Depth - Metric: 20mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Externa
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 40 / External Depth mm = 80 / External Height mm = 20 / Internal Width mm = 34.73 / Internal Depth mm = 74.73 / Internal Height mm = 16 / Series = 1551

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM