Bud Industries PTX-11064-P

Internal Panel, Abs Internal Panel For PTQ-11064, Ptq Series
$ 7.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-11064-P.

Electro Sonic

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.93%

Related Parts

Bud IndustriesNBX-10985-PL
Internal Panel 6.30 in. H x 9.92 in. W Panel ABS Plastic NB Enclosure
Bud IndustriesPTX-25342-P
Enclosure Internal Panel Plastic Gray 9.76 in. H x 9.76 in. W Panel PTS Series Enclosure
Bud IndustriesPTX-11057-P
INTERNAL PANEL, ABS INTERNAL PANEL FOR PTQ-11057, PTQ SERIES
ABS device enclosure, (L x W x H) 250 x 160 x 76 mm, black (RAL 9005), IP54, 1598GSGYPBK
ABS device enclosure, (L x W x H) 250 x 160 x 40 mm, black (RAL 9005), IP54, 1598FSGYPBK
HammondRM2095S
ABS enclosure, (L x W x H) 50 x 180 x 250 mm, light gray (RAL 7035), IP43, RM2095S

Descriptions

Descriptions of Bud Industries PTX-11064-P provided by its distributors.

INTERNAL PANEL, ABS INTERNAL PANEL FOR PTQ-11064, PTQ SERIES
BUD INTERNAL PANEL_ PLASTIC Item Number : PTX-11064-P
INTERNAL PANEL_ PLASTIC(13.7X9.76X0.12)
Panel, 248Mm X 348Mm, Abs; Panel Type:Inner Panel; Panel Material:Abs (Acrylonitrile Butadiene Styrene); Body Color:Gray; For Use With:Bud Industries Ptq Series Nema Boxes; External Height - Metric:247.9Mm; Product Range:Ptq Series Rohs Compliant: Yes |Bud Industries PTX-11064-P

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX11064-P
  • PTX11064P