Hammond 1598FSGYPBK

Enclosure, Clamshell, Desktop, Polystyrene, Gray, 9.84X6.3X1.58 in, IP54, 1598 Series
$ 10.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598FSGYPBK.

Master Electronics

Datasheet1 page17 years ago

Farnell

Burklin Elektronik

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.88%

Supply Chain

Country of OriginCanada
Introduction Date2015-08-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1598FBK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,BLACK,9.84X6.3X1.58 IN, IP54,1598 SERIES
Hammond1598FGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,9.84X6.3X1.58 IN, IP54,1598 SERIES
Hammond1598FSGY
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,9.84X6.3X1.58 IN, IP54,1598 SERIES
Bud IndustriesPT-11785-MP
PLASTIBOX STYLE I PLASTIC ELECTRONIC ENCLOSURE WITH WALL MOUNT (1.8 X 7.5 X 5 IN)
Bud IndustriesPC-11465
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.09X6.14X2.05 IN, PLASTICASESTYLE E
Bud IndustriesPC-11466
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.48X5.51X1.57 IN, PLASTICASESTYLE E

Descriptions

Descriptions of Hammond 1598FSGYPBK provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,9.84X6.3X1.58 IN, IP54,1598 SERIES
enclosure - plastic PLASTIC BOX C/W PLASTIC ENDS (9.84 x 6.3 x 1.58) Hammond PN 1598FSGYPBK : UPC [623980323084] Color: Black
BOX, ABS, 40X160X250MM; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 40mm; External Width - Metric: 160mm; External Depth - Metric: 250mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Ext

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM