Bud Industries PTS-25323-C

NEMA Box Enclosure 7.09 in. H x 3.15 in. W x 3.35 in. D NEMA 4X 6 Polycarbonate Gray
$ 12.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTS-25323-C.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page4 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPBB-11819-3
ENCLOSURE, PUSHBUTTON, 3 HOLE, 22.5MM, POLYCARB, NEMA 4X, IP67, GRAY, PBB SERIES
Bud IndustriesPBB-11835-3
ENCLOSURE, PUSHBUTTON, 3 HOLE, 31MM, POLYCARB, NEMA 4X, IP67, GRAY, PBB SERIES
Bud IndustriesPIP-11763-C
OB PC+10% FIBERGLASS BOX WITH CAPTIVE SCREWS AND CLEAR COVER (5.1 X 3.2 X 3.4 IN)
HammondRP1185
ABS enclosure, (L x W x H) 165 x 85 x 85 mm, light gray (RAL 7035), IP65, RP1185
HammondRP1185C
ABS enclosure, (L x W x H) 165 x 85 x 85 mm, light gray (RAL 7035), IP65, RP1185C
Hammond1554K2GYSL
Watertight Enclosure Smoked Lid, Polycarbonate, 90x160x90.5mm, Light Grey / Smoked Grey

Descriptions

Descriptions of Bud Industries PTS-25323-C provided by its distributors.

NEMA Box Enclosure 7.09 in. H x 3.15 in. W x 3.35 in. D NEMA 4X 6 Polycarbonate Gray
Aluminum Enclosure Black AN-1302-AB, Aluminum Enclosure Black (4.6 X 2.6 X 1.2 In)
ENCLOSURE, NEMA BOX, PC, GREY/CLEAR; Enc; ENCLOSURE, NEMA BOX, PC, GREY/CLEAR; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:85.1mm; External Width - Metric:80mm; External Depth - Metric:180mm; IP Rating:IP67; NEMA Rating:NEMA 4X, 6

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS25323C