Bud Industries PIP-11763-C

Ob PC+10% Fiberglass Box With Captive Screws And Clear Cover (5.1 X 3.2 X 3.4 in)
$ 10.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PIP-11763-C.

element14 APAC

Datasheet1 page12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPBB-11833-2
Pushbutton Enclosure, 2Hole, Pc; Enclosure Material:Polycarbonate, |Bud Industries PBB-11833-2
Bud IndustriesPBB-11817-2
ENCLOSURE, PUSHBUTTON, 2 HOLE, 22.5MM, POLYCARB, NEMA 4X, IP67, GRAY, PBB SERIES
Bud IndustriesPTS-25312
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 5.12L X 3.15W X 2.77, PTS SERIES
HammondRP1185
Enclosure Plastic 6.5 x 3.35 x 3.35 Inch Light Gray ABS with Opaque Lid
HammondRP1185C
Enclosure Plastic 6.5 x 3.35 x 3.35 Inch Light Gray ABS with Clear Lid
HammondRP1180
Enclosure Plastic 6.5 x 3.35 x 3.35 Inch Off-White Polycarbonate Opaque Lid

Descriptions

Descriptions of Bud Industries PIP-11763-C provided by its distributors.

OB PC+10% FIBERGLASS BOX WITH CAPTIVE SCREWS AND CLEAR COVER (5.1 X 3.2 X 3.4 IN)
BUD 5.118 x 3.15 x 3.346 NEMA 4X High impact resistance Gray Polycarbonate (PC) resin 10% glass fiber filled molded IP67 enclosure with, Clear Cover
BOX ENCLOSURE, POLYCARBONATE, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 130mm; External Width - Metric: 80mm; External Depth - Metric: 85mm; IP Rating: IP67; Body Color: Grey
Box Enclosure, Polycarbonate, Grey; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:130Mm; Anchura Externa - Métrico:80Mm; Profundidad Externa - Métrico:85Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip67 |Bud Industries PIP-11763-C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIP-11763-C.
  • PIP11763C
  • PIP11763C.