Bud Industries PBB-11835-3

Enclosure, Pushbutton, 3 Hole, 31MM, Polycarb, Nema 4X, IP67, Gray, Pbb Series
$ 18.488
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PBB-11835-3.

Electro Sonic

Datasheet1 page12 years ago
Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.23%

Related Parts

Bud IndustriesPTS-25323
NEMA Box Enclosure 7.09 in. H x 3.15 in. W x 3.35 in. D NEMA 4X 6 Polycarbonate Gray
Bud IndustriesPTS-25323-C
NEMA Box Enclosure 7.09 in. H x 3.15 in. W x 3.35 in. D NEMA 4X 6 Polycarbonate Gray
Bud IndustriesPBB-11819-3
ENCLOSURE, PUSHBUTTON, 3 HOLE, 22.5MM, POLYCARB, NEMA 4X, IP67, GRAY, PBB SERIES
HammondRP1185
ABS enclosure, (L x W x H) 165 x 85 x 85 mm, light gray (RAL 7035), IP65, RP1185
HammondRP1185C
ABS enclosure, (L x W x H) 165 x 85 x 85 mm, light gray (RAL 7035), IP65, RP1185C
HammondRP1180
Polycarbonate enclosure, (L x W x H) 165 x 85 x 85 mm, light gray (RAL 7035), IP65, RP1180

Descriptions

Descriptions of Bud Industries PBB-11835-3 provided by its distributors.

ENCLOSURE, PUSHBUTTON, 3 HOLE, 31MM, POLYCARB, NEMA 4X, IP67, GRAY, PBB SERIES
IP65 NEMA 4X Box with Clear Cover and Mounting Brackets PN-1324-CMB, IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (6.7 X 4.8 X 2.2 In)
Pushbutton Enclosure, 3Hole, Pc; Tipo De Envolvente:Push Button; Altura Externa - Métrico:180Mm; Anchura Externa - Métrico:80Mm; Profundidad Externa - Métrico:85Mm; Núm. De Agujeros Para Interruptores:3; Color De La Carcaza:Gris |Bud Industries PBB-11835-3

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries