What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries CU-1933-MB

Plastic Enclosure 3.12 in. H x 2.13 in. W x 1.58 in. D ABS Plastic Textured Black
$ 3.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1933-MB.

Master Electronics

Datasheet1 page15 years ago

element14 APAC

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-2.11%

Related Parts

Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591LSFLBK
Enclosure Plastic 3.35 x 2.2 x 1.54 Inch Black Flanged Lid General Purpose ABS
Hammond1591XXLSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,3.4X2.2X1.52 IN, IP54,1591XXS SERIES
Bud IndustriesCU-790
Enclosure 1.50 in. H x 2.00 in. W x 3.00 in. D Non-Metallic Black ABS
Bud IndustriesCU-790-MB
Plastic Enclosure 3.08 in. H x 2.08 in. W x 1.50 in. D ABS Plastic Black
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902

Descriptions

Descriptions of Bud Industries CU-1933-MB provided by its distributors.

Plastic Enclosure 3.12 in. H x 2.13 in. W x 1.58 in. D ABS Plastic Textured Black
FLANGED ENCLOSURE, PANEL MOUNT, BLACK, 3.12 X 2.13 X 1.58IN, STYLE L SERIES
Utilibox Style L Plastic Utility Box CU-1933-MB, Utilibox Style L Plastic Utility Box (3.1 X 2.1 X 1.6 In)
Enclosures, Boxes, & Cases 3.12 X 2.13 X 1.58 STYLE L PLASTIC
CU Series Black 3.12 x 2.13 x 1.58 inch Plastic Box
BOX ABS BLACK 3.120"L X 2.130"W
ENCLOSURE, WALL MOUNT, ABS, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; External Height - Metric:79.2mm; External Width - Metric:54mm; External Depth - Metric:40mm; IP Rating:-; Body Color:Black; NEMA Rating:-

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU1933MB