Bud Industries PT-11820

BUD Plastibox Style L Plastic Electronic Enclosure (2.2 X 5.2 X 7.4 In) Item Number : PT-11820
$ 11.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PT-11820.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.77%

Related Parts

HammondRM2055M
ABS enclosure, (L x W x H) 50 x 140 x 190 mm, light gray (RAL 7035), IP43, RM2055M
HammondRH3195
ABS handheld enclosure, (L x W x H) 190 x 100 x 40 mm, light gray (RAL 7035), IP65, RH3195
HammondRH3185
ABS handheld enclosure, (L x W x H) 185 x 135 x 40 mm, light gray (RAL 7035), IP65, RH3185
Bud IndustriesPSP-11572-G
ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, GRAY,7.491X4.142X3.437 IN, WINDOW, PSP SERIES
Bud IndustriesPC-11462
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.09X6.14X2.05 IN, PLASTICASESTYLE E
Bud IndustriesPC-11465
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.09X6.14X2.05 IN, PLASTICASESTYLE E

Descriptions

Descriptions of Bud Industries PT-11820 provided by its distributors.

BUD Plastibox Style L Plastic Electronic Enclosure (2.2 X 5.2 X 7.4 In) Item Number : PT-11820
ENCLOSURE, ABS PLASTIC, UL94-HB, DESKTOP, SCREW TOGETHER, BONE GRAY,7.40LX5.24WX2.22D
Enclosure, Desk Top, Plastic, Bone; Tipo De Envolvente:Desktop; Altura Externa - Métrico:188Mm; Anchura Externa - Métrico:133Mm; Profundidad Externa - Métrico:56Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PT-11820
ENCLOSURE, DESKTOP, PLASTIC, BONE; Enclo; ENCLOSURE, DESKTOP, PLASTIC, BONE; Enclosure Type:Desktop; Enclosure Material:ABS; Body Color:Bone; External Height - Imperial:7.4"; External Width - Imperial:5.24"; External Depth - Imperial:2.22"; Enclosure Type:Desktop

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT11820