Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PC-11462

Enclosure, Clamshell, Desktop, Abs, UL94HB, Gray, 7.09X6.14X2.05 in, Plasticasestyle E
$ 8.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11462.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.66%

Related Parts

Bud IndustriesPC-11461
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,6.22X3.74X1.85 IN, PLASTICASESTYLE E
Bud IndustriesPSP-11563-G
ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, GRAY,5.906X3.74X2.968 IN, WINDOW, PSP SERIES
Bud IndustriesPN-1332
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 3.15 X 2.17IN, NEMA13, PN SERIES
HammondRL6055
Hammond RL6055 Deep Lid ABS Hand Held Instrument Enclosure 178 x 105 x 40 Grey
BOX ABS GRAY 4.380"L X 3.250"W
BOX ABS GRAY 5.620"L X 3.250"W

Descriptions

Descriptions of Bud Industries PC-11462 provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.09X6.14X2.05 IN, PLASTICASESTYLE E
Plastic Enclosure 2.28 in. H x 3.74 in. W x 6.22 in. D ABS Thermoplastic Gray
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure; ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type:Box; Enclosure Material:ABS; Body Color:Grey; External Height - Imperial:2.28"; External Width - Imperial:3.74"; External Depth - Imperial:6.22"; Approval Categories:UL94-HB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11462