Bud Industries PT-11754-DW

Enclosure, Art, Desktop, Abs, UL94VA, Black, 4X5.5X1.38 in, Window, Plastibox Style I
$ 8.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PT-11754-DW.

Electro Sonic

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPT-11754
BUD Plastibox Style I Plastic Electronic Enclosure (1.4 X 5.5 X 4 In) Item Number : PT-11754
Bud IndustriesPT-11743
BUD Plastibox Style I Plastic Electronic Enclosure (1.4 X 4 X 3 In) Item Number : PT-11743
Bud IndustriesPC-11535
ENCLOSURE, ART, DESKTOP, ABS, UL945VA, BLACK, 5X3.8X1.5 IN, PLASTICASE STYLE H
Hammond1591GBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.8X3.7X1.36 IN, IP54,1591 SERIES
Enclosure Plastic 4.3 x 3.2 x 1.6 Inch Black Flame Retardant Plastic with Brass Screw Inserts
Hammond1591GSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.8X3.7X1.36 IN, IP54, 1591 SERIES

Descriptions

Descriptions of Bud Industries PT-11754-DW provided by its distributors.

ENCLOSURE, ART, DESKTOP, ABS, UL94VA, BLACK,4X5.5X1.38 IN, WINDOW, PLASTIBOX STYLE I
BUD Plastibox I with Plastic Electronic Enclosure Display Window (1.4 X 5.5 X 4 In) Item Number : PT-11754-DW
Utilibox Style H Plastic Utility Box CU-1475, Utilibox Style H Plastic Utility Box (4.1 X 2.3 X 2.6 In)
Enclosures, Boxes, & Cases 4.00 x 5.50 x 1.38
PLASTIBOX STYLE I UPC666020178800
BOX ABS BLACK 5.505"L X 4.005"W
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:140Mm; Profundidad Externa - Métrico:35Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PT-11754-DW

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT-11754-DW.
  • PT11754DW