Bud Industries PT-11754

BUD Plastibox Style I Plastic Electronic Enclosure (1.4 X 5.5 X 4 In) Item Number : PT-11754
$ 8.837
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PT-11754.

Electro Sonic

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Bud IndustriesPT-11754-DW
ENCLOSURE, ART, DESKTOP, ABS, UL94VA, BLACK,4X5.5X1.38 IN, WINDOW, PLASTIBOX STYLE I
Bud IndustriesPT-11743
BUD Plastibox Style I Plastic Electronic Enclosure (1.4 X 4 X 3 In) Item Number : PT-11743
Bud IndustriesPC-11535
ENCLOSURE, ART, DESKTOP, ABS, UL945VA, BLACK, 5X3.8X1.5 IN, PLASTICASE STYLE H
Hammond1591GBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.8X3.7X1.36 IN, IP54,1591 SERIES
Enclosure Plastic 4.3 x 3.2 x 1.6 Inch Black Flame Retardant Plastic with Brass Screw Inserts
Hammond1591GSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.8X3.7X1.36 IN, IP54, 1591 SERIES

Descriptions

Descriptions of Bud Industries PT-11754 provided by its distributors.

BUD Plastibox Style I Plastic Electronic Enclosure (1.4 X 5.5 X 4 In) Item Number : PT-11754
ENCLOSURE, ART, DESKTOP, ABS, UL94VA, BLACK, 4X5.5X1.38 IN, PLASTIBOX STYLE I
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:140Mm; Profundidad Externa - Métrico:35Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PT-11754
ENCLOSURE, BOX, PLASTIC, BLACK; Enclosur; ENCLOSURE, BOX, PLASTIC, BLACK; Enclosure Type:Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:4"; External Width - Imperial:5.5"; External Depth - Imperial:1.38"; Approval Categories:UL94-5VA

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT11754