Bud Industries PT-11642-MB

Plastibox Style H Plastic Electronic Enclosure With Mounting Brackets (4.3 X 2.6 X 1.3 in)
$ 6.382
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PT-11642-MB.

Electro Sonic

Datasheet1 page20 years ago

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.15%

Related Parts

Bud IndustriesPT-11642
BUD Plastibox Style H Plastic Electronic Enclosure (4.3 X 2.6 X 1.3 In) Item Number : PT-11642
Bud IndustriesCU-3242-MB
UTILIBOX FLANGED ENCLOSURE, ABS, M 3.35 X 3.35 X 1.35IN, STYLE I SERIES
Bud IndustriesCU-3243
ENCLOSURE, ABS, UL94-5VA, PCB MOUNTING BOSSES, BLACK, 4.21 X 2.85 X 1.1IN
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;4.38LX3.257WX1.110H IN; B | Serpac WM031RI, BK
SerpacWM011I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.1 IN, IP40,WM SERIES
SerpacWM031,BK
ENCLOSURE, WALL MOUNT, PLASTIC, BLACK; E; Enclosure Type:Wall Mount; Material:Plastic; Body

Descriptions

Descriptions of Bud Industries PT-11642-MB provided by its distributors.

PLASTIBOX STYLE H PLASTIC ELECTRONIC ENCLOSURE WITH MOUNTING BRACKETS (4.3 X 2.6 X 1.3 IN)
ENCLOSURE, FLANGED, PANEL MNT, ABS, UL945VA, BLACK,4.25X2.62X1.25IN, PLASTIBOX STYLE H
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:108Mm; Anchura Externa - Métrico:67Mm; Profundidad Externa - Métrico:32Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PT-11642-MB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT-11642-MB.
  • PT11642MB