Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Serpac WM031,BK

ENCLOSURE, WALL MOUNT, PLASTIC, BLACK; E; Enclosure Type: Wall Mount; Material: Plastic; Body
$ 6.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM031,BK.

element14 APAC

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;4.38LX3.257WX1.110H IN; B | Serpac WM031RI, BK
SerpacWM031I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,5.37X3.3X1.1 IN, IP40,WM SERIES
Serpac031I,BK
Enclosure Black ABS Hand Held Cover Included 4.380" L x 3.250" W x 0.900" H I-Plate Insert Area
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesCU-3243
ENCLOSURE, ABS, UL94-5VA, PCB MOUNTING BOSSES, BLACK, 4.21 X 2.85 X 1.1IN
Bud IndustriesCU-3240-MB
Grabber Style P Plastic Box HH-3643, Grabber Style P Plastic Box (4.5 X 3.3 X 1.3 In)

Descriptions

Descriptions of Serpac WM031,BK provided by its distributors.

ENCLOSURE, WALL MOUNT, PLASTIC, BLACK; E; Enclosure Type:Wall Mount; Material:Plastic; Body
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,5.37X3.3X1.1 IN, IP40,WM SERIES
Enclosure, Wall Mount, Plastic, Black; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:28Mm; Anchura Externa - Métrico:84Mm; Profundidad Externa - Métrico:136Mm; Envolvente, Material:Plástico; Color De La Carcaza:Negro |Serpac WM031,BK

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON