Bud Industries PT-11630

BUD Plastibox Style H Plastic Electronic Enclosure (4 X 2 X 1.1 In) Item Number : PT-11630
$ 5.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PT-11630.

Electro Sonic

Datasheet1 page20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.34%

Related Parts

Bud IndustriesPT-11630-MB
PLASTIBOX STYLE H PLASTIC ELECTRONIC ENCLOSURE WITH MOUNTING BRACKETS (4 X 2 X 1.1 IN)
Bud IndustriesCU-3240-MB
Grabber Style P Plastic Box HH-3643, Grabber Style P Plastic Box (4.5 X 3.3 X 1.3 In)
Bud IndustriesCU-3240
Plastic Enclosure 3.33 in. H x 2.48 in. W x 1.10 in. D ABS Plastic Black
SerpacWM011I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.1 IN, IP40,WM SERIES
SerpacC28,BK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 5X1.85X1 IN, C-SERIES
SerpacWM011,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.1 IN, IP40,WM SERIES

Descriptions

Descriptions of Bud Industries PT-11630 provided by its distributors.

BUD Plastibox Style H Plastic Electronic Enclosure (4 X 2 X 1.1 In) Item Number : PT-11630
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL945VA, BLACK, 4X2X1.12 IN, PLASTIBOX STYLE H
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:51Mm; Profundidad Externa - Métrico:28Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PT-11630

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT-11630.
  • PT11630