Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Serpac WM011,BK

Enclosure, Flanged Lid, Panel Mnt, Abs, UL94HB, Black, 4.61X2.32X1.1 in, IP40, Wm Series
$ 4.464
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM011,BK.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-38.89%

Related Parts

SerpacWM011I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.1 IN, IP40,WM SERIES
SerpacWM011R,BK
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;3.63LX2.27WX1.11H IN;BLACK | Serpac WM011R, BK
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;3.63LX2.27WX1.11H IN;BLAC | Serpac WM011RI, BK
Bud IndustriesPS-11521-B
Bud Industries PS-11521-B Plastibox Style F Electronic Enclosure, Black, 1x2.3x3.6 in
Bud IndustriesHP-3649-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesCU-3243
ENCLOSURE, ABS, UL94-5VA, PCB MOUNTING BOSSES, BLACK, 4.21 X 2.85 X 1.1IN

Descriptions

Descriptions of Serpac WM011,BK provided by its distributors.

ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.1 IN, IP40,WM SERIES
ENCLOSURE, WALL MOUNT, PLASTIC, BLACK
BOX ABS BLACK 3.600"L X 2.250"W
Enclosure, Wall Mount, Plastic, Black; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:28Mm; Anchura Externa - Métrico:59Mm; Profundidad Externa - Métrico:117Mm; Envolvente, Material:Plástico; Color De La Carcaza:Negro |Serpac WM011,BK

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON