Bud Industries PT-11630-MB

Plastibox Style H Plastic Electronic Enclosure With Mounting Brackets (4 X 2 X 1.1 in)
$ 5.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PT-11630-MB.

Electro Sonic

Datasheet1 page20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.44%

Related Parts

Bud IndustriesPT-11630
BUD Plastibox Style H Plastic Electronic Enclosure (4 X 2 X 1.1 In) Item Number : PT-11630
Bud IndustriesCU-3240-MB
Grabber Style P Plastic Box HH-3643, Grabber Style P Plastic Box (4.5 X 3.3 X 1.3 In)
Bud IndustriesCU-3240
Plastic Enclosure 3.33 in. H x 2.48 in. W x 1.10 in. D ABS Plastic Black
SerpacWM011I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.1 IN, IP40,WM SERIES
SerpacC28,BK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 5X1.85X1 IN, C-SERIES
SerpacWM021I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,5.09X2.65X1.1 IN, IP40,WM SERIES

Descriptions

Descriptions of Bud Industries PT-11630-MB provided by its distributors.

PLASTIBOX STYLE H PLASTIC ELECTRONIC ENCLOSURE WITH MOUNTING BRACKETS (4 X 2 X 1.1 IN)
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL945VA, BLACK,4X2X1.12 IN, PLASTIBOX STYLE H
Enclosure, Box, Plastic, Black; Enclosure Type:De M Ltiples Fines; Enclosure Material:Abs; External Height - Metric:101.6Mm; External Width - Metric:51Mm; External Depth - Metric:28Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Bud Industries PT-11630-MB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT-11630-MB.
  • PT11630MB