Bud Industries PT-11557-B

Plastibox Style F Plastic Electronic Enclosure Textured-top (2.5 X 4.9 X 6.9 in)
$ 6.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PT-11557-B.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Mouser

Newark

DigiKey

Inventory History

3 month trend:
-15.84%

Related Parts

Bud IndustriesCU-1945
Bud Industries CU-1945 Utility Box, Style J, Plastic, 6.2x3.8x2.1 in, Utilibox Series
Bud IndustriesCU-1947-MB
UTILIBOX ABS FLANGED ENCLOSURE, PANEL MOUNT, 7.77X4.45X2.48, STYLE J SERIES
Bud IndustriesCU-1947
Bud Industries CU-1947 Utility Box, Style J, Plastic, 7.8x4.5x2.5 in, Utilibox Series
Serpac172,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 6.88X4.88X2 IN, IP40, S SERIES
Serpac07S,BK
Enclosure Black ABS Split Sides and Slanted Top 6.880" L x 4.880" W x 1.860" H
Serpac17S,BK
ENCLOSURE, PLASTIC, PLASTIC, BLACK, 6.890 IN., 4.890 IN.

Descriptions

Descriptions of Bud Industries PT-11557-B provided by its distributors.

PLASTIBOX STYLE F PLASTIC ELECTRONIC ENCLOSURE TEXTURED-TOP (2.5 X 4.9 X 6.9 IN)
ENCLOSURE, BOX, PLASTIC, BLACK; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 174mm; External Width - Metric: 124mm; External Depth - Metric: 64mm; IP Rating: -; Body Color: Black; NEMA Rating: -
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:174Mm; Anchura Externa - Métrico:124Mm; Profundidad Externa - Métrico:64Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PT-11557-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT11557B