Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-1947-MB

Utilibox Abs Flanged Enclosure, Panel Mount, 7.77X4.45X2.48, Style J Series
$ 4.594
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1947-MB.

Sager Electronics

Datasheet1 page22 years ago
Datasheet1 page7 years ago
Datasheet1 page7 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.70%

Related Parts

Bud IndustriesCU-1947
Enclosure 7.77 in. H x 4.45 in. W x 2.48 in. D Non-Metallic Black ABS
Bud IndustriesCU-1945
Plastic Enclosure 2.09 in. H x 6.21 in. W x 3.76 in. D ABS Plastic Black
Bud IndustriesCU-1945-MB
UTILIBOX ABS FLANGED ENCLOSURE, PANEL MOUNT, 6.21 X 3.76 X 2.09, STYLE J SERIES
Serpac152I,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 5.62X3.25X2 IN, IP40, S SERIES
SerpacWM053,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,6.62X3.3X2.1 IN, IP40,WM SERIES
Serpac172,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 6.88X4.88X2 IN, IP40, S SERIES

Descriptions

Descriptions of Bud Industries CU-1947-MB provided by its distributors.

UTILIBOX ABS FLANGED ENCLOSURE, PANEL MOUNT, 7.77X4.45X2.48, STYLE J SERIES
BUD Utilibox Style J Plastic Utility Box with Mounting Flanges (7.8 X 4.5 X 2.5 In) Item Number : CU-1947-MB
CU Series 9.60oz 7.77" X4.45" X7.44" X4.12" Plastic Utility BoXw/ Mnt. Brackets
Dual Compartment Enclosure Hinged Cover DCH-11923, Dual Compartment Enclosure Hinged Cover (8.5 X 10.1 X 5.2 In)
Enclosures, Boxes, & Cases 7.68x4.45x2.36 w/ Mounting Bracket
Access Utilibox, Black Textured Finish
ER - Utili Box, Plastic; ABS T
RS APAC
BOX ABS BLACK 7.772"L X 4.449"W
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; External Height - Metric:63mm; External Width - Metric:113mm; External Depth - Metric:197mm; IP Rating:-; Body Color:Black; NEMA Rat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU1947MB