Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RL6435

ABS enclosure, (L x W x H) 150 x 100 x 60 mm, light gray (RAL 7035), IP54, RL6435
$ 4.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RL6435.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
+40.91%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondRL6435-F
ABS enclosure, (L x W x H) 150 x 100 x 60 mm, light gray (RAL 7035), IP54, RL6435-F
HammondRL6335
ABS enclosure, (L x W x H) 125 x 100 x 60 mm, light gray (RAL 7035), IP54, RL6335
HammondRL6335-F
ABS enclosure, (L x W x H) 125 x 100 x 60 mm, light gray (RAL 7035), IP54, RL6335-F
Bud IndustriesPI-1908
Bud Industries PI-1908 Electronic Enclosure, ABS Plastic, Dark Gray, 2.4x3.1x5.9 in, PI Series
Bud IndustriesPI-1907
Bud Industries PI-1907 Electronic Enclosure, ABS Plastic, Dark Gray, 1.8x3.1x5.9 in, PI Series
Bud IndustriesPI-1908-LG
BUD Electronic Enclosure ABS Plastic Light Gray (2.4 X 3.2 X 5.9 In) Item Number : PI-1908-LG

Descriptions

Descriptions of Hammond RL6435 provided by its distributors.

ABS enclosure, (L x W x H) 150 x 100 x 60 mm, light gray (RAL 7035), IP54, RL6435
Hammond RL6435 Ritec Hand Held Instrument Enclosure 150 x 100 x 60 Grey
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 100 / External Depth mm = 150 / External Height mm = 60 / Internal Width mm = 92.24 / Internal Depth mm = 142.24 / Internal Height mm = 49.4 / Series = RL / Weight g = 156

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM