Bud Industries PS-11543-G

Enclosure, Clamshell, Desktop, Abs, UL94HB, Gray, 5.62X3.25X1.52 in, Plastibox Style F
$ 4.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PS-11543-G.

Master Electronics

Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
+5.17%

Related Parts

Bud IndustriesPBS-11532-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,4.375X3.25X1.525IN, PLASTIBOX STYLEF
Bud IndustriesPS-11533-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,4.37X3.25X1.52 IN, PLASTIBOX STYLE F
Serpac032,GY
TWO PIECE ABS ENCLOSURE- GRAY
SerpacWM032I,GY
BOX ABS GRAY 4.380"L X 3.250"W
SerpacWM051I,GY
BOX ABS GRAY 5.620"L X 3.250"W
Bud IndustriesPN-1321-DG
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 4.53x2.56x1.57 In; NEMA13; PN Series

Descriptions

Descriptions of Bud Industries PS-11543-G provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,5.62X3.25X1.52 IN, PLASTIBOX STYLE F
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure; ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type:Box; Enclosure Material:ABS; Body Color:Grey; External Height - Imperial:5.62"; External Width - Imperial:3.25"; External Depth - Imperial:1.52"; Enclosure Type:Box
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:143Mm; Anchura Externa - Métrico:83Mm; Profundidad Externa - Métrico:39Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno); Peso:4Oz |Bud Industries PS-11543-G

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS11543G