Bud Industries PS-11533-G

Enclosure, Clamshell, Desktop, Abs, UL94HB, Gray, 4.37X3.25X1.52 in, Plastibox Style F
$ 4.127
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PS-11533-G.

Master Electronics

Datasheet1 page17 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPBS-11532-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,4.375X3.25X1.525IN, PLASTIBOX STYLEF
SerpacWM032I,GY
BOX ABS GRAY 4.380"L X 3.250"W
Bud IndustriesPS-11543-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,5.62X3.25X1.52 IN, PLASTIBOX STYLE F
SerpacWM051,GY
SURFACE MOUNT ABS ENCLOSURE- GRAY
BOX ABS GRAY 5.620"L X 3.250"W
Bud IndustriesPN-1321-DG
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 4.53x2.56x1.57 In; NEMA13; PN Series

Descriptions

Descriptions of Bud Industries PS-11533-G provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,4.37X3.25X1.52 IN, PLASTIBOX STYLE F
Plastic Enclosure 4.37 in. H x 3.25 in. W x 1.52 in. D ABS Plastic Gray
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:111Mm; Anchura Externa - Métrico:83Mm; Profundidad Externa - Métrico:39Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PS-11533-G

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS11533G