Serpac WM051I,GY

Box Abs Gray 5.620"L X 3.250"W
$ 5.978
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM051I,GY.

Newark

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+59.46%

Related Parts

SerpacWM051,GY
SURFACE MOUNT ABS ENCLOSURE- GRAY
BOX ABS GRAY 5.620"L X 3.250"W
Serpac031I,GY
Enclosure Gray ABS Hand Held Cover Included 4.380" L x 3.250" W x 0.900" H I-Plate Insert Area
Hammond1553CBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,4.62X3.11X1.3 IN,1553 SERIES
HammondRH3115
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY,3.94X0.98X0.98 IN, IP65,RH SERIES
Bud IndustriesPI-1903-LG
Bud Industries PI-1903-LG Electronic Enclosure, Light Gray, 1.2x2.3x4.7 in, PI Series

Descriptions

Descriptions of Serpac WM051I,GY provided by its distributors.

BOX ABS GRAY 5.620"L X 3.250"W
BOX ABS GRAY 5.62"L X 3.25"W
Enclosure, Wall Mount, Plastic, Gray; Enclosure Type:Wall Mount; Enclosure Material:Plastic; External Height - Metric:27.94Mm; External Width - Metric:84Mm; External Depth - Metric:168Mm; Ip Rating:Ip40; Body Color:Gray Rohs Compliant: Yes |Serpac WM051I,GY

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON