Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Serpac WM051,GY

Surface Mount Abs Enclosure- Gray
$ 5.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM051,GY.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-0.71%

Related Parts

SerpacWM051I,GY
BOX ABS GRAY 5.620"L X 3.250"W
BOX ABS GRAY 5.620"L X 3.250"W
Serpac051I,GY
Enclosure Gray ABS Hand Held Cover Included 5.620" L x 3.250" W x 0.900" H I-Plate Insert Area
Hammond1553CBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,4.62X3.11X1.3 IN,1553 SERIES
Hammond1593QGY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 4.4X2.6X1.1 IN, RH SERIES
Hammond1593YGY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 5.5X2.6X1.1 IN, RH SERIES

Descriptions

Descriptions of Serpac WM051,GY provided by its distributors.

SURFACE MOUNT ABS ENCLOSURE- GRAY
BOX ABS GRAY 5.620"L X 3.250"W
Enclosure, Wall Mount, Plastic, Gray; Enclosure Type:Wall Mount; Enclosure Material:Plastic; External Height - Metric:27.94Mm; External Width - Metric:84Mm; External Depth - Metric:168Mm; Ip Rating:Ip40; Body Color:Gray Rohs Compliant: Yes |Serpac WM051,GY

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON