Bud Industries PS-11502-B

Bud Industries PS-11502-B Plastibox Style E Electronic Enclosure, Black, 2.2x5.3x7.4 in
$ 8.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PS-11502-B.

Electro Sonic

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.66%

Related Parts

Bud IndustriesPS-11505-B
Bud Industries PS-11505-B Plastibox Style E Electronic Enclosure, Black, 2.2x7.4x5.3 in
Bud IndustriesPC-11481-LG
IP68/NEMA 6P Plastic Enclosure with Mounting Flanges PU-16537-C (8.75 X 5.25 X 3.3 in)
Bud IndustriesPC-11555
ENCLOSURE, ART, DESKTOP, ABS, UL945VA, BLACK, 5.5X5.25X1.63 IN, PLASTICASE STYLE H
SerpacWM094R,BK
SURFACE MOUNT REMOVABLE TOP ABS ENCLOSURE- BLACK
Serpac094,BK
Enclosure Black ABS Hand Held Cover Included 9.500" L x 6.340" W x 2.400" H
WM Plastic ABS Bulk Box Box 2.600 66.04mm

Descriptions

Descriptions of Bud Industries PS-11502-B provided by its distributors.

Bud Industries PS-11502-B Plastibox Style E Electronic Enclosure, Black, 2.2x5.3x7.4 in
Grabber Style G Plastic Box with Battery Compartment Gray HH-3497-BCG, Grabber Style G Plastic Box with Battery Compartment Gray (8.3 X 4.3 X 1.6 In)
ENCLOSURE, BOX, PLASTIC, BLACK; Enclosure Type:Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:5.27"; External Width - Imperial:7.44"; External Depth - Imperial:2.15"; Enclosure Type:Box
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:134Mm; Anchura Externa - Métrico:189Mm; Profundidad Externa - Métrico:55Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PS-11502-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS11502B