Bud Industries PNX-91438

Enclosures, Boxes, & Cases 5.87 x 5.87 x 0.06" PN SERIES PANEL PLAS
$ 6.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PNX-91438.

Sager Electronics

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.37%

Related Parts

Bud IndustriesPNX-91434
Enclosure Internal Panel Aluminum Natural 7.50 in. H x 4.35 in. W NEMA 4 Enclosure
Bud IndustriesPNX-91424
INTERNAL PANEL, ALUMINUM, 6.26L X 4.29W X 0.06DUL/NEMA/IEC, PN SERIES
Bud IndustriesANX-91321
Enclosures, Boxes, & Cases 6.53 x 2.78 x 0.06" AN SERIES PANEL ALUM
Hammond14A0705
Back Panel Enclosure; Aluminum; Natural; WxH: 4.88 x 6.75 in.
Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001UNF [UPC 62398059650 ]
Hammond14A0907
Enclosures, Boxes, & Cases 8.75 x 6.88 Panel NEMA 4X Aluminum

Descriptions

Descriptions of Bud Industries PNX-91438 provided by its distributors.

Enclosures, Boxes, & Cases 5.87 x 5.87 x 0.06" PN SERIES PANEL PLAS
PANEL, ENCLOSURE, 5.87INX5.87IN, ALUMINIUM; Panel Type: Inner Panel; Panel Material: Aluminium; Body Color: Unfinished; For Use With: PN & PNR Series Aluminium Boxes; External Height - Metric: 149.1mm; External Width - Metric: 149.1mm
Panel, Enclosure, 5.87Inx5.87In, Aluminium; Material Del Panel:Aluminium; Color De La Carcaza:Interminado; Para Usar Con:Pn & Pnr Series Aluminium Boxes; Altura Externa - Imperial:5.87"; Altura Externa - Métrico:149.1Mm |Bud Industries PNX-91438

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNX91438