What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries ANX-91321

Enclosures, Boxes, & Cases 6.53 x 2.78 x 0.06" AN SERIES PANEL ALUM
$ 6.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANX-91321.

Electro Sonic

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPNX-91432
Panel, Enclosure, 5.91Inx2.76In, Aluminium; Panel Type:Inner Panel; |Bud Industries PNX-91432
Bud IndustriesANX-91315
Enclosure Internal Panel Aluminum Natural 5.53 in. H x 2.15 in. W NEMA 4 Enclosure
Bud IndustriesPIX-11772
Enclosure; Accessory; Panel; Steel, Natural; 5.827 x 5.827; PIP Series
Hammond14A0705
Hammond Manufacturing Panel 675 X 488 - Fits Encl 8 X 6 - A
Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001UNF [UPC 62398059650 ]
Hammond14A0907
Enclosures, Boxes, & Cases 8.75 x 6.88 Panel NEMA 4X Aluminum

Descriptions

Descriptions of Bud Industries ANX-91321 provided by its distributors.

Enclosures, Boxes, & Cases 6.53 x 2.78 x 0.06" AN SERIES PANEL ALUM
INTERNAL PANEL, ALUMINUM, FITS AN-1321/2821, 6.53L X 2.78W X 0.06D IN
BUD INTERNAL PANEL_ ALUM Item Number : ANX-91321
Utilibox Style F Plastic Utility Box Gray CU-1872-G, Utilibox Style F Plastic Utility Box Gray (3.7 X 1.9 X 1.5 In)
Enclosure Internal Panel Natural Aluminum
Internal Aluminum Panel 6.52 x 2.78 Inch
INTERNAL PANEL NEMA Box Accessories
Panel, Enclosure, 6.53Inx2.78In, Aluminium; Material Del Panel:Aluminium; Color De La Carcaza:Interminado; Para Usar Con:An Series Aluminium Boxes; Altura Externa - Imperial:6.53"; Altura Externa - Métrico:165.86Mm |Bud Industries ANX-91321

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANX91321