Bud Industries PN-1342-C

Enclosure, Polycarbonate, UL94HB, Clear Lid, 11.81 X 9.06 X 3.39IN, Pn Series
$ 57.7
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1342-C.

Master Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-18.06%

Related Parts

Bud IndustriesPN-1342-DG
Bud Industries PN-1342-DG IP65 NEMA 4X Box, Dark Gray, 11.8x9.1x3.4 in, PN Series
Bud IndustriesPN-1342
ENCLOSURE, POLYCARBONATE, UL94HB, 11.81 X 9.06 X 3.39IN, NEMA13, PN SERIES
Bud IndustriesPN-1343-DG
Bud Industries PN-1343-DG IP65 NEMA 4X Box, Dark Gray, 11.8x9.1x4.4 in, PN Series
HammondRP1465
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY, 8.66X6.5X3.35 IN, IP65, RP SERIES
HammondRP1465C
ABS enclosure, (L x W x H) 220 x 165 x 85 mm, light gray (RAL 7035), IP65, RP1465C
HammondRS5705
Hammond RS5705 Watertight Enclosure GPABS 250x200x95mm General Purpose Grey

Descriptions

Descriptions of Bud Industries PN-1342-C provided by its distributors.

ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 11.81 X 9.06 X 3.39IN, PN SERIES
BUD NEMA Polycarbonate 11.57 x 8.82 x 3.11 Inch Internal box with Light Grey body and clear polycarbonate cover and No Mounting Bracket
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:300Mm; Anchura Externa - Métrico:230Mm; Profundidad Externa - Métrico:86Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1342-C
ENCLOSURE JUNCTION BOX POLYCARBONATE GRE; ENCLOSURE JUNCTION BOX POLYCARBONATE GREY; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:300mm; External Width - Metric:230mm; External Depth - Metric:86mm; IP Rating:IP66; Body Color:Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1342C