Bud Industries PN-1343-DG

Bud Industries PN-1343-DG IP65 NEMA 4X Box, Dark Gray, 11.8x9.1x4.4 in, PN Series
$ 41.12
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1343-DG.

element14 APAC

Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-20.34%

Related Parts

Bud IndustriesPN-1343
ENCLOSURE, POLYCARBONATE, UL94HB, 11.81 X 9.06 X 4.37IN, NEMA13, PN SERIES
Bud IndustriesPN-1343-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 11.81 X 9.06 X 4.37, PN SERIES
Bud IndustriesPN-1342-DG
Bud Industries PN-1342-DG IP65 NEMA 4X Box, Dark Gray, 11.8x9.1x3.4 in, PN Series
HammondRP1465
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY, 8.66X6.5X3.35 IN, IP65, RP SERIES
HammondRP1465C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL 94 HB, GRAY/CLEAR,8.66X6.5X3.35IN, IP65,RP SERIES
HammondRS5705
Hammond RS5705 Watertight Enclosure GPABS 250x200x95mm General Purpose Grey

Descriptions

Descriptions of Bud Industries PN-1343-DG provided by its distributors.

Bud Industries PN-1343-DG IP65 NEMA 4X Box, Dark Gray, 11.8x9.1x4.4 in, PN Series
BUD NEMA Polycarbonate 11.57 x 8.82 x 4.09 Inch Internal box with Dark gray ABS body/cover. Indoor Use. and No Mounting Bracket
ENCLOSURE, JUNCTION BOX/WALL MOUNT, ABS; Enclosure Type: Junction Box; Enclosure Material: ABS; External Height - Metric: 111.506mm; External Width - Metric: 230.022mm; External Depth - Metric: 300.025mm; IP Rating: IP65; Body
Enclosure, Junction Box, Plastic, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:300Mm; Anchura Externa - Métrico:230Mm; Profundidad Externa - Métrico:111Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries PN-1343-DG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1343DG