Bud Industries PN-1342-DG

Bud Industries PN-1342-DG IP65 NEMA 4X Box, Dark Gray, 11.8x9.1x3.4 in, PN Series
$ 46.31
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1342-DG.

Master Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-98.05%

Related Parts

Bud IndustriesPN-1342-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 11.81 X 9.06 X 3.39IN, PN SERIES
Bud IndustriesPN-1342
ENCLOSURE, POLYCARBONATE, UL94HB, 11.81 X 9.06 X 3.39IN, NEMA13, PN SERIES
Bud IndustriesPN-1343
ENCLOSURE, POLYCARBONATE, UL94HB, 11.81 X 9.06 X 4.37IN, NEMA13, PN SERIES
HammondRP1465
ABS enclosure, (L x W x H) 220 x 165 x 85 mm, light gray (RAL 7035), IP65, RP1465
HammondRP1465C
ABS enclosure, (L x W x H) 220 x 165 x 85 mm, light gray (RAL 7035), IP65, RP1465C
HammondRS5705
ABS enclosure, (L x W x H) 250 x 200 x 95 mm, light gray (RAL 7035), IP65, RS5705

Descriptions

Descriptions of Bud Industries PN-1342-DG provided by its distributors.

Bud Industries PN-1342-DG IP65 NEMA 4X Box, Dark Gray, 11.8x9.1x3.4 in, PN Series
Fiberglass box with stainless steel latch PTQ-11070, PC+10% Fiberglass Box with Stainless Steel Latch (13.8 X 13.8 X 5.9 In)
BUD NEMA Polycarbonate 11.57 x 8.82 x 3.11 Inch Internal box with Dark gray ABS body/cover. Indoor Use. and No Mounting Bracket
ENCLOSURE, JUNCTION BOX, PLASTIC, GRAY; Enclosure Type:Junction Box; Enclosure Material:ABS; External Height - Metric:300mm; External Width - Metric:230mm; External Depth - Metric:86mm; IP Rating:IP66; Body Color:Gray 99
Enclosure, Junction Box, Plastic, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:300Mm; Anchura Externa - Métrico:230Mm; Profundidad Externa - Métrico:86Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PN-1342-DG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1342DG