Bud Industries PN-1341-DG

Enclosure Wall Mount; Nonmetallic; HxWxD: 9.45 x 6.3 x 4.72 in.
$ 25.65
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1341-DG.

Master Electronics

Datasheet1 page14 years ago

Newark

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-21.43%

Related Parts

Bud IndustriesPN-1341
ENCLOSURE, POLYCARBONATE, UL94HB, 9.45 X 6.3 X 4.72IN, NEMA13, PN SERIES
Bud IndustriesPN-1341-C
Enclosure 9.45 in. H x 6.30 in. W x 4.72 in. D NEMA 1 2 3 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPN-1340-DG
Die Cast Aluminum Enclosure CN-5710, Die Cast Aluminum Enclosure (6.8 X 4.8 X 4.2 In)
HammondRP1465
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY, 8.66X6.5X3.35 IN, IP65, RP SERIES
Hammond1554VGY
RAL7035 Gray ABS Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
Hammond1555VGY
RAL7035 Gray Watertight Plastic Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws

Descriptions

Descriptions of Bud Industries PN-1341-DG provided by its distributors.

Enclosure Wall Mount; Nonmetallic; HxWxD: 9.45 x 6.3 x 4.72 in.
Fiberglass box with stainless steel latch PTQ-11066, PC+10% Fiberglass Box with Stainless Steel Latch (11.8 X 11.8 X 7.1 In)
BUD NEMA Polycarbonate 9.17 x 6.02 x 4.44 Inch Internal box with Dark gray ABS body/cover. Indoor Use. and No Mounting Bracket
ENCLOSURE, JUNCTION BOX, PLASTIC, GRAY;; ENCLOSURE, JUNCTION BOX, PLASTIC, GRAY; Enclosure Type: Junction Box; Enclosure Material: ABS; External Height - Metric: 240mm; External Width - Metric: 160mm; External Depth - Metric
Enclosure, Junction Box, Plastic, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:240Mm; Anchura Externa - Métrico:160Mm; Profundidad Externa - Métrico:120Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries PN-1341-DG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1341DG