Bud Industries PN-1341-C

Enclosure 9.45 in. H x 6.30 in. W x 4.72 in. D NEMA 1 2 3 4 4X 12 13 Polycarbonate Light Gray
$ 32.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1341-C.

element14 APAC

Datasheet1 page14 years ago

Newark

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.68%

Related Parts

Bud IndustriesPN-1341-DG
Enclosure Wall Mount; Nonmetallic; HxWxD: 9.45 x 6.3 x 4.72 in.
Bud IndustriesPN-1341
ENCLOSURE, POLYCARBONATE, UL94HB, 9.45 X 6.3 X 4.72IN, NEMA13, PN SERIES
Bud IndustriesPN-1340-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 9.45 X 6.30 X 3.54IN, PN SERIES
Hammond1554VGY
RAL7035 Gray ABS Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
HammondRP1465
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY, 8.66X6.5X3.35 IN, IP65, RP SERIES
HammondRP1465C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL 94 HB, GRAY/CLEAR,8.66X6.5X3.35IN, IP65,RP SERIES

Descriptions

Descriptions of Bud Industries PN-1341-C provided by its distributors.

Enclosure 9.45 in. H x 6.30 in. W x 4.72 in. D NEMA 1 2 3 4 4X 12 13 Polycarbonate Light Gray
BUD NEMA Polycarbonate 9.17 x 6.02 x 4.44 Inch Internal box with Light Grey body and clear polycarbonate cover and No Mounting Bracket
ENCLOSURE JUNCTION BOX POLYCARBONATE GREY; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:240mm; External Width - Metric:160mm; External Depth - Metric:120mm; IP Rating:IP66; Body
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:240Mm; Anchura Externa - Métrico:160Mm; Profundidad Externa - Métrico:120Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1341-C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1341C