Bud Industries PN-1336-DGMB

Bud Industries PN-1336-DGMB IP65 NEMA 4X Box, Dark Gray, Brackets, 4.7x4.7x2.4 in, PN Series
$ 11.372
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1336-DGMB.

Master Electronics

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPN-1336-MB
NEMA Box with Recessed Cover PNR-2603, NEMA Box with Recessed Cover (4.7 X 3.2 X 3.4 In)
Bud IndustriesPN-1336-CMB
FLANGED ENCLOSURE, POLYCARBONATE, IP65,CLEAR COVER,4.72 X 4.72 X 2.36,PN SERIES
Hammond1554EGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA 13,1554 SERIES
Hammond1555EGY
ABS enclosure, (L x W x H) 89 x 89 x 61 mm, light gray (RAL 7035), IP66, 1555EGY
Hammond1554FGY
ABS enclosure, (L x W x H) 119 x 89 x 61 mm, light gray (RAL 7035), IP66, 1554FGY
Bud IndustriesPN-1323-DGMB
Flanged Enclosure; ABS; NEMA 4X; UL94HB; Dark; 4.53 x 3.54 x 2.17in; PN Series

Descriptions

Descriptions of Bud Industries PN-1336-DGMB provided by its distributors.

Bud Industries PN-1336-DGMB IP65 NEMA 4X Box, Dark Gray, Brackets, 4.7x4.7x2.4 in, PN Series
Plastibox Style E Plastic Electronic Enclosure Black PS-11502-B, Plastibox Style E Plastic Electronic Enclosure Black (2.2 X 5.3 X 7.4 In)
BUD NEMA Polycarbonate 4.48 x 4.48 x 2.12 Inch Internal box with Dark gray ABS body/cover. Indoor Use. and Style 2 & 3 Mounting Bracket
Box Enclosure, Abs, Grey; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:149Mm; Anchura Externa - Métrico:121Mm; Profundidad Externa - Métrico:60Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno); Ip:Ip66 |Bud Industries PN-1336-DGMB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1336DGMB