Bud Industries PN-1329-DGMB

Enclosure 8.74 in. H x 5.75 in. W x 2.95 in. D NEMA 1 2 4 4X 12 13 ABS Dark Gray
$ 16.975
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1329-DGMB.

Electro Sonic

Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.73%

Related Parts

Bud IndustriesPN-1329-CMB
FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,8.74X 5.75 X 2.95
Bud IndustriesPN-1329-MB
Die Cast Aluminum Enclosure IPS-3916, Die Cast Aluminum Enclosure (7.9 X 5.9 X 1.1 In)
Bud IndustriesPN-1325-DGMB
Enclosure 8.74 in. H x 5.75 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 ABS Dark Gray
HammondRP1245
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY, 6.5X4.92X2.95 IN, IP65, RP SERIES
HammondRP1245C
ABS enclosure, (L x W x H) 165 x 125 x 75 mm, light gray (RAL 7035), IP65, RP1245C
HammondRP1285
ABS enclosure, (L x W x H) 186 x 146 x 75 mm, light gray (RAL 7035), IP65, RP1285

Descriptions

Descriptions of Bud Industries PN-1329-DGMB provided by its distributors.

Enclosure 8.74 in. H x 5.75 in. W x 2.95 in. D NEMA 1 2 4 4X 12 13 ABS Dark Gray
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 8.74X 5.75 X 2.95IN, PN SERIES
Bud Industries PN-1329-DGMB IP65 NEMA 4X Box, Dark Gray, Brackets, 8.7x5.8x3 in, PN Series
BUD NEMA Polycarbonate 8.37 x 5.39 x 2.71 Inch Internal box with Dark gray ABS body/cover. Indoor Use. and Style 2 & 3 Mounting Bracket
ENCLOSURE, WALL MOUNT,ABS, DARK GRAY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 222mm; External Width - Metric: 146.05mm; External Depth - Metric: 74.93mm; IP Rating: IP65; Body Color: Grey
Enclosure, Wall Mount, abs, Dark Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:222Mm; Anchura Externa - Métrico:146.05Mm; Profundidad Externa - Métrico:74.93Mm; Color De La Carcaza:Gris; Ip:Ip65 |Bud Industries PN-1329-DGMB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1329DGMB