Hammond 1555GGY

ABS enclosure, (L x W x H) 120 x 90 x 80 mm, light gray (RAL 7035), IP66, 1555GGY
$ 11.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555GGY.

Electro Sonic

Datasheet1 page16 years ago

Newark

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.40%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1554GGY
ABS enclosure, (L x W x H) 119 x 89 x 80 mm, light gray (RAL 7035), IP66, 1554GGY
Hammond1554FGY
ABS enclosure, (L x W x H) 119 x 89 x 61 mm, light gray (RAL 7035), IP66, 1554FGY
Hammond1555FGY
ABS enclosure, (L x W x H) 120 x 90 x 60 mm, light gray (RAL 7035), IP66, 1555FGY
Bud IndustriesPN-1328-MB
Enclosure 4.53 in. H x 3.54 in. W x 3.15 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPN-1328-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X, UL94HB, DARK, 4.53 X 3.54X 3.15IN, PN SERIES
Bud IndustriesPN-1328-CMB
Enclosure, Wall Mount, Polycarbonate, Lt; |Bud Industries PN-1328-CMB

Descriptions

Descriptions of Hammond 1555GGY provided by its distributors.

ABS enclosure, (L x W x H) 120 x 90 x 80 mm, light gray (RAL 7035), IP66, 1555GGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X3.5X3.15 IN, NEMA13,1555 SERIES
Hammond 1555GGY Watertight ABS Enclosure Styled Lid 120 x 90 x 80mm Grey
ABS Plastic Box Gray Lid, 1555 Series- ABS Watertight Enclosure (4.72" x 3.54" x 3.19")
RAL7035 grey watertight plastic enclosure 120X90X80MM ABS NEMA ENCL. (4.7 x 3.5 x 3.15) Hammond PN 1555GGY : UPC [623980842530] Color: Light Gray
BOX, ABS, WATERTIGHT; Enclosure Type: Wall Mount; Enclosure Material: ABS; External Height - Metric: 120mm; External Width - Metric: 90mm; External Depth - Metric: 80mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NEMA 4, 4

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM